
EBMS060303A121 | |
|---|---|
DigiKey Part Number | 5262-EBMS060303A121TR-ND - Tape & Reel (TR) 5262-EBMS060303A121CT-ND - Cut Tape (CT) 5262-EBMS060303A121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS060303A121 |
Description | FERRITE BEAD 120 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 450mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.012" (0.30mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,58800 Kč | 5,88 Kč |
| 25 | 0,52080 Kč | 13,02 Kč |
| 50 | 0,46620 Kč | 23,31 Kč |
| 100 | 0,42000 Kč | 42,00 Kč |
| 250 | 0,36368 Kč | 90,92 Kč |
| 500 | 0,32462 Kč | 162,31 Kč |
| 1 000 | 0,28914 Kč | 289,14 Kč |
| 5 000 | 0,21653 Kč | 1 082,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,17372 Kč | 2 605,80 Kč |
| 30 000 | 0,15591 Kč | 4 677,30 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

