
MMZ0603A121ET000 | |
|---|---|
DigiKey Part Number | 445-172345-2-ND - Tape & Reel (TR) 445-172345-1-ND - Cut Tape (CT) 445-172345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603A121ET000 |
Description | FERRITE BEAD 120 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 250mA 440mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ0603A121ET000 Models |
Category | Current Rating (Max) 250mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 440mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ0603S121ET000 | TDK | 3 473 | 445-172349-1-ND | 6,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 25 | 4,18280 Kč | 104,57 Kč |
| 50 | 3,74180 Kč | 187,09 Kč |
| 100 | 3,33450 Kč | 333,45 Kč |
| 250 | 2,84312 Kč | 710,78 Kč |
| 500 | 2,50254 Kč | 1 251,27 Kč |
| 1 000 | 2,18631 Kč | 2 186,31 Kč |
| 5 000 | 2,06255 Kč | 10 312,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,68509 Kč | 25 276,35 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

