
ACMS321611A700 | |
|---|---|
DigiKey Part Number | 5262-ACMS321611A700TR-ND - Tape & Reel (TR) 5262-ACMS321611A700CT-ND - Cut Tape (CT) 5262-ACMS321611A700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS321611A700 |
Description | FERRITE BEAD 70 OHM 1206 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 25 | 2,65400 Kč | 66,35 Kč |
| 50 | 2,38120 Kč | 119,06 Kč |
| 100 | 2,12500 Kč | 212,50 Kč |
| 250 | 1,81928 Kč | 454,82 Kč |
| 500 | 1,60802 Kč | 804,01 Kč |
| 1 000 | 1,41191 Kč | 1 411,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,12885 Kč | 3 386,55 Kč |
| 6 000 | 1,04752 Kč | 6 285,12 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |




