ACMS100505A100 2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACMS160808A600

DigiKey Part Number
5262-ACMS160808A600TR-ND - Tape & Reel (TR)
5262-ACMS160808A600CT-ND - Cut Tape (CT)
5262-ACMS160808A600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACMS160808A600
Description
FERRITE BEAD 60 OHM 0603 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
40mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 239
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,72900 Kč7,29 Kč
250,63320 Kč15,83 Kč
500,56660 Kč28,33 Kč
1000,50830 Kč50,83 Kč
2500,43908 Kč109,77 Kč
5000,39244 Kč196,22 Kč
1 0000,34890 Kč348,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,27157 Kč1 086,28 Kč
8 0000,23702 Kč1 896,16 Kč
12 0000,21792 Kč2 615,04 Kč
20 0000,19528 Kč3 905,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč