
BCMS453223I101 8A | |
|---|---|
DigiKey Part Number | 5262-BCMS453223I1018ATR-ND - Tape & Reel (TR) 5262-BCMS453223I1018ACT-ND - Cut Tape (CT) 5262-BCMS453223I1018ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCMS453223I101 8A |
Description | FERRITE BEAD 100 OHM 1812 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 8A 7mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.091" (2.30mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 25 | 5,97200 Kč | 149,30 Kč |
| 50 | 5,33340 Kč | 266,67 Kč |
| 100 | 4,73920 Kč | 473,92 Kč |
| 250 | 4,02404 Kč | 1 006,01 Kč |
| 500 | 3,52808 Kč | 1 764,04 Kč |
| 1 000 | 3,13248 Kč | 3 132,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,55915 Kč | 6 397,87 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

