


WPS400-8020L | |
|---|---|
DigiKey Part Number | 4321-WPS400-8020L-ND |
Manufacturer | |
Manufacturer Product Number | WPS400-8020L |
Description | 80V 20A 400W 1mV/1mA Wide range |
Customer Reference | |
Detailed Description | 0 ~ 80V Output Bench (AC to DC) Power Supply VFD 0 ~ 20A Output 400W Features List Output, Programmable, RS232, RS485, SENSE, Temperature Monitoring, USB, Wide Range |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 80V | |
Current - Output | 0 ~ 20A | |
Display Type | VFD | |
Number of Characters | 5 | |
Size / Dimension | 18.701" L x 10.039" W x 4.331" H (475.00mm x 255.00mm x 110.00mm) | |
Features | List Output, Programmable, RS232, RS485, SENSE, Temperature Monitoring, USB, Wide Range | |
Power (Watts) | 400W | |
Accuracy - Voltmeter; Ammeter | 0.03% + 5mV; 0.1% + 10mA | |
Voltage Regulation - Line | 0.01% + 30mV | |
Voltage Regulation - Load | 0.01% + 30mV | |
Current Regulation - Line | 0.05% + 6mA | |
Current Regulation - Load | 0.05% + 6mA | |
Ripple | 8mV rms, 8mA rms | |
Weight | 28.7 lbs (13.0 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 417,50000 Kč | 28 417,50 Kč |
| 2 | 27 849,15000 Kč | 55 698,30 Kč |
| 3 | 27 280,80000 Kč | 81 842,40 Kč |
| 4 | 26 944,00000 Kč | 107 776,00 Kč |
| 10 | 26 733,50000 Kč | 267 335,00 Kč |
| Unit Price without VAT: | 28 417,50000 Kč |
|---|---|
| Unit Price with VAT: | 34 385,17500 Kč |


