


WPS600-8030L | |
|---|---|
DigiKey Part Number | 4321-WPS600-8030L-ND |
Manufacturer | |
Manufacturer Product Number | WPS600-8030L |
Description | 80V 230A 600W 1mV/1mA Wide range |
Customer Reference | |
Detailed Description | 0 ~ 80V Output Bench (AC to DC) Power Supply VFD 0 ~ 30A Output 600W Features List Output, Programmable, RS232, RS485, SENSE, Temperature Monitoring, USB, Wide Range |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 80V | |
Current - Output | 0 ~ 30A | |
Display Type | VFD | |
Number of Characters | 5 | |
Size / Dimension | 18.701" L x 10.039" W x 4.331" H (475.00mm x 255.00mm x 110.00mm) | |
Features | List Output, Programmable, RS232, RS485, SENSE, Temperature Monitoring, USB, Wide Range | |
Power (Watts) | 600W | |
Accuracy - Voltmeter; Ammeter | 0.03% + 5mV; 0.1% + 15mA | |
Voltage Regulation - Line | 0.01% + 30mV | |
Voltage Regulation - Load | 0.01% + 30mV | |
Current Regulation - Line | 0.1% + 10mA | |
Current Regulation - Load | 0.1% + 10mA | |
Ripple | 10mV rms, 15mA rms | |
Weight | 33 lbs (15 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 077,04000 Kč | 31 077,04 Kč |
| 2 | 30 447,10000 Kč | 60 894,20 Kč |
| 3 | 29 817,16000 Kč | 89 451,48 Kč |
| 10 | 29 397,20000 Kč | 293 972,00 Kč |
| Unit Price without VAT: | 31 077,04000 Kč |
|---|---|
| Unit Price with VAT: | 37 603,21840 Kč |



