
PEL-8300 | |
|---|---|
DigiKey Part Number | 4321-PEL-8300-ND |
Manufacturer | |
Manufacturer Product Number | PEL-8300 |
Description | 60A 150V 300W DC ELECTRONIC LOAD |
Customer Reference | |
Detailed Description | Batteries, DC Power Sources DC Electronic Load |
Datasheet | Datasheet |
Category | Tool Type DC Electronic Load |
Manufacturer MATRIX TECHNOLOGY INC. | For Use With/Related Products Batteries, DC Power Sources |
Series | Specifications 300W, Programmable |
Packaging Bulk | Weight 11 lbs (5 kg) |
Part Status Active |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 808,78000 Kč | 12 808,78 Kč |
| 2 | 12 661,79500 Kč | 25 323,59 Kč |
| 3 | 12 535,80667 Kč | 37 607,42 Kč |
| 4 | 12 409,81750 Kč | 49 639,27 Kč |
| 5 | 12 283,83000 Kč | 61 419,15 Kč |
| 10 | 12 031,85400 Kč | 120 318,54 Kč |
| 20 | 11 779,87800 Kč | 235 597,56 Kč |
| 60 | 11 527,90200 Kč | 691 674,12 Kč |
| 100 | 11 128,94000 Kč | 1 112 894,00 Kč |
| Unit Price without VAT: | 12 808,78000 Kč |
|---|---|
| Unit Price with VAT: | 15 498,62380 Kč |







