



IT8513A+ | |
|---|---|
DigiKey Part Number | 4563-IT8513A+-ND |
Manufacturer | |
Manufacturer Product Number | IT8513A+ |
Description | 400W 150V 60A PROG DC EL FASTCHG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DC Power Sources DC Electronic Load |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer ITECH ELECTRONIC CO.,LTD. | Tool Type DC Electronic Load |
Series | For Use With/Related Products DC Power Sources |
Packaging Box | Specifications 400W, Programmable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 232,32000 Kč | 24 232,32 Kč |
| 5 | 23 131,52200 Kč | 115 657,61 Kč |
| Unit Price without VAT: | 24 232,32000 Kč |
|---|---|
| Unit Price with VAT: | 29 321,10720 Kč |





