
PDS-3030E | |
|---|---|
DigiKey Part Number | 4321-PDS-3030E-ND |
Manufacturer | |
Manufacturer Product Number | PDS-3030E |
Description | 30V 30A, 1mV 1mA, Input 220VAC |
Customer Reference | |
Detailed Description | 0 ~ 30VDC Output Bench (AC to DC) Power Supply LED 0 ~ 30A Output 900W Features 9 Sets of Data Storage, Alarm, Battery Charging Mode, Electropless Servo, Intelligent Fan System, High Resolution 1mv 1mv, Upper and Lower Limits of Current |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 9.000" L x 13.000" W x 4.000" H (230.00mm x 330.00mm x 105.00mm) |
Series | Features 9 Sets of Data Storage, Alarm, Battery Charging Mode, Electropless Servo, Intelligent Fan System, High Resolution 1mv 1mv, Upper and Lower Limits of Current |
Packaging Bulk | Power (Watts) 900W |
Part Status Active | Voltage Regulation - Line 0.1% + 20mV |
Type Bench (AC to DC) | Voltage Regulation - Load 0.1% + 20mV |
Voltage - Supply 198 ~ 242VAC | Current Regulation - Line 0.1% + 5mA |
Number of Outputs 1 | Current Regulation - Load 0.1% + 5mA |
Voltage - Output 0 ~ 30VDC | Ripple 10mV rms |
Current - Output 0 ~ 30A | Weight 7.7 lbs (3.5 kg) |
Display Type LED |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 488,62000 Kč | 14 488,62 Kč |
| 2 | 14 194,65000 Kč | 28 389,30 Kč |
| 3 | 13 900,67667 Kč | 41 702,03 Kč |
| 5 | 13 648,70000 Kč | 68 243,50 Kč |
| 10 | 13 438,72000 Kč | 134 387,20 Kč |
| 20 | 13 228,74000 Kč | 264 574,80 Kč |
| 30 | 12 913,77000 Kč | 387 413,10 Kč |
| Unit Price without VAT: | 14 488,62000 Kč |
|---|---|
| Unit Price with VAT: | 17 531,23020 Kč |



