
PDS-3030 | |
|---|---|
DigiKey Part Number | 4321-PDS-3030-ND |
Manufacturer | |
Manufacturer Product Number | PDS-3030 |
Description | 30V 30A, 1mV 1mA, Input 220VAC |
Customer Reference | |
Detailed Description | 0 ~ 30VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 30A Output 900W Features 100 Sets of Voltage and Current Storage, Code Switch, High Resolution 1mv 1ma, Intelligent Temperature Control Fan, Output Switch Control, Ocp, Ovp, Otp, Rs232, Sense, Voltage Compensation Function |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 8.661" L x 15.748" W x 5.906" H (220.00mm x 400.00mm x 150.00mm) |
Series | Features 100 Sets of Voltage and Current Storage, Code Switch, High Resolution 1mv 1ma, Intelligent Temperature Control Fan, Output Switch Control, Ocp, Ovp, Otp, Rs232, Sense, Voltage Compensation Function |
Packaging Bulk | Power (Watts) 900W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.03% + 10mV; 0.3% + 10mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.01% + 4mV |
Voltage - Supply 198 ~ 242VAC | Voltage Regulation - Load 0.1% + 5mV |
Number of Outputs 1 | Current Regulation - Line 0.2% + 3mA |
Voltage - Output 0 ~ 30VDC | Current Regulation - Load 0.2% + 5mA |
Current - Output 0 ~ 30A | Ripple 2mV rms |
Display Type VFD | Weight 10.14 lbs (4.6 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 268,26000 Kč | 18 268,26 Kč |
| 2 | 17 911,29500 Kč | 35 822,59 Kč |
| 3 | 17 533,33000 Kč | 52 599,99 Kč |
| 5 | 17 113,37000 Kč | 85 566,85 Kč |
| 30 | 16 798,40000 Kč | 503 952,00 Kč |
| Unit Price without VAT: | 18 268,26000 Kč |
|---|---|
| Unit Price with VAT: | 22 104,59460 Kč |


