10:1 General Purpose 500MHz 55.118" (1400.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6139B

DigiKey Part Number
4321-P6139B-ND
Manufacturer
Manufacturer Product Number
P6139B
Description
500MHz OSCILLOSCOPE PROBE AUTOID
Customer Reference
Detailed Description
10:1 General Purpose 500MHz 55.118" (1400.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300V
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
-
Packaging
Bulk
Part Status
Active
Type
General Purpose
Attenuation Value
10:1
Bandwidth
500MHz
Resistance - Input
10M
Voltage - Max
CAT II 300V
Capacitance - Input
9pF
Cable Length
55.118" (1400.00mm)
Color
Black
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 484
MARKETPLACE PRODUCT
Will ship in approximately 10 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 934,53000 Kč4 934,53 Kč
34 892,53333 Kč14 677,60 Kč
54 829,54000 Kč24 147,70 Kč
84 787,54375 Kč38 300,35 Kč
104 724,55000 Kč47 245,50 Kč
504 619,56000 Kč230 978,00 Kč
1004 472,57400 Kč447 257,40 Kč
2004 325,58800 Kč865 117,60 Kč
Unit Price without VAT:4 934,53000 Kč
Unit Price with VAT:5 970,78130 Kč