
P6139A | |
|---|---|
DigiKey Part Number | 4321-P6139A-ND |
Manufacturer | |
Manufacturer Product Number | P6139A |
Description | 500MHz OSCILLOSCOPE PROBE 9pF10X |
Customer Reference | |
Detailed Description | 10:1 General Purpose 500MHz 55.118" (1400.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | General Purpose | |
Attenuation Value | 10:1 | |
Bandwidth | 500MHz | |
Resistance - Input | 10M | |
Voltage - Max | CAT II 300V | |
Capacitance - Input | 9pF | |
Cable Length | 55.118" (1400.00mm) | |
Color | Black | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 178,60000 Kč | 4 178,60 Kč |
| 3 | 4 094,61000 Kč | 12 283,83 Kč |
| 10 | 4 010,61800 Kč | 40 106,18 Kč |
| 30 | 3 884,63000 Kč | 116 538,90 Kč |
| 50 | 3 716,64600 Kč | 185 832,30 Kč |
| 100 | 3 548,66200 Kč | 354 866,20 Kč |
| 200 | 3 359,68000 Kč | 671 936,00 Kč |
| 300 | 3 149,70000 Kč | 944 910,00 Kč |
| Unit Price without VAT: | 4 178,60000 Kč |
|---|---|
| Unit Price with VAT: | 5 056,10600 Kč |




