
P3100 | |
|---|---|
DigiKey Part Number | 4321-P3100-ND |
Manufacturer | |
Manufacturer Product Number | P3100 |
Description | OSCILLOSCOPE PROBE HIGH VOLTAGE |
Customer Reference | |
Detailed Description | 100:1 Voltage Probe 100MHz 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 100M Input Resistance 2000V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Probe | |
Attenuation Value | 100:1 | |
Bandwidth | 100MHz | |
Resistance - Input | 100M | |
Voltage - Max | 2000V | |
Capacitance - Input | 10pF | |
Cable Length | 47.244" (1200.00mm) | |
Color | Black |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 259,88000 Kč | 1 259,88 Kč |
| 2 | 1 217,88500 Kč | 2 435,77 Kč |
| 3 | 1 175,88667 Kč | 3 527,66 Kč |
| 5 | 1 091,89600 Kč | 5 459,48 Kč |
| 30 | 1 007,90400 Kč | 30 237,12 Kč |
| 100 | 839,92000 Kč | 83 992,00 Kč |
| Unit Price without VAT: | 1 259,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 524,45480 Kč |



