100:1 Voltage Probe 100MHz 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 100M Input Resistance 2000V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP2100

DigiKey Part Number
4321-IP2100-ND
Manufacturer
Manufacturer Product Number
IP2100
Description
OSCILLOSCOPE PROBE HIGH VOLTAGE
Customer Reference
Detailed Description
100:1 Voltage Probe 100MHz 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 100M Input Resistance 2000V
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
-
Packaging
Bulk
Part Status
Active
Type
Voltage Probe
Attenuation Value
100:1
Bandwidth
100MHz
Resistance - Input
100M
Voltage - Max
2000V
Capacitance - Input
12pF
Cable Length
47.244" (1200.00mm)
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 154,89000 Kč1 154,89 Kč
31 091,89667 Kč3 275,69 Kč
51 007,90400 Kč5 039,52 Kč
10923,91200 Kč9 239,12 Kč
50839,92000 Kč41 996,00 Kč
Unit Price without VAT:1 154,89000 Kč
Unit Price with VAT:1 397,41690 Kč