0 ~ 60V, 0 ~ 60V, 5V Output Bench (AC to DC) Power Supply LED 0 ~ 5A, 3A Output 615W Features Adjustable, Memory, Encoder, Regulated, OVP/OCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS-6005H-3

DigiKey Part Number
4321-MPS-6005H-3-ND
Manufacturer
Manufacturer Product Number
MPS-6005H-3
Description
HI-PREC 3CH LINEAR DC PWR SUPPLY
Customer Reference
Detailed Description
0 ~ 60V, 0 ~ 60V, 5V Output Bench (AC to DC) Power Supply LED 0 ~ 5A, 3A Output 615W Features Adjustable, Memory, Encoder, Regulated, OVP/OCP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
Packaging
Bulk
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
110VAC, 220VAC
Number of Outputs
3
Voltage - Output
0 ~ 60V, 0 ~ 60V, 5V
Current - Output
0 ~ 5A, 3A
Display Type
LED
Number of Characters
4
Size / Dimension
12.992" L x 9.843" W x 5.906" H (330.00mm x 250.00mm x 150.00mm)
Features
Adjustable, Memory, Encoder, Regulated, OVP/OCP
Power (Watts)
615W
Accuracy - Voltmeter; Ammeter
0.03% + 10mV; 0.1% + 5mA
Voltage Regulation - Line
0.01% + 5mV
Voltage Regulation - Load
0.01% + 5mV
Current Regulation - Line
0.1% + 5mA
Current Regulation - Load
0.1% + 5mA
Ripple
2mVrms, 5mArms
Weight
22 lbs (10 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 430,82000 Kč12 430,82 Kč
212 367,82000 Kč24 735,64 Kč
312 283,83000 Kč36 851,49 Kč
Unit Price without VAT:12 430,82000 Kč
Unit Price with VAT:15 041,29220 Kč