
MPS-3033F | |
|---|---|
DigiKey Part Number | 4321-MPS-3033F-ND |
Manufacturer | |
Manufacturer Product Number | MPS-3033F |
Description | 3CH, 0-30V, -30-0V, 0-6V, 0-3A |
Customer Reference | |
Detailed Description | 0 ~ 30VDC, -30 ~ 0VDC, 0 ~ 6VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 3A, 0 ~ 3A, 0 ~ 3A Output 198W Features 3CH, 3CH Simultaneous Display, 40 Sets of Data Saving and Calling, Both Front and Rear Panels have Output electronics, Independent Output Switch, Intelligent Temperature, Linear, Low Ripple, Negative Voltage Output, OVP, OTP, OCP, Programmable, Remote Voltage Compensation, Series and parallel modes, Time setting |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Number of Outputs | 3 | |
Voltage - Output | 0 ~ 30VDC, -30 ~ 0VDC, 0 ~ 6VDC | |
Current - Output | 0 ~ 3A, 0 ~ 3A, 0 ~ 3A | |
Display Type | LCD | |
Number of Characters | 5 | |
Size / Dimension | 13.000" L x 18.000" W x 8.000" H (325.00mm x 475.00mm x 210.00mm) | |
Features | 3CH, 3CH Simultaneous Display, 40 Sets of Data Saving and Calling, Both Front and Rear Panels have Output electronics, Independent Output Switch, Intelligent Temperature, Linear, Low Ripple, Negative Voltage Output, OVP, OTP, OCP, Programmable, Remote Voltage Compensation, Series and parallel modes, Time setting | |
Power (Watts) | 198W | |
Accuracy - Voltmeter; Ammeter | 0.03% + 10mV; 0.1% + 5mA | |
Voltage Regulation - Line | 0.01% + 3mV | |
Voltage Regulation - Load | 0.01% + 3mV | |
Current Regulation - Line | 0.01% + 3mA | |
Current Regulation - Load | 0.01% + 3mA | |
Ripple | 2mV rms, 5mA rms | |
Weight | 24 lbs (10.9 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 338,92000 Kč | 11 338,92 Kč |
| 2 | 11 233,93000 Kč | 22 467,86 Kč |
| 3 | 11 149,93667 Kč | 33 449,81 Kč |
| 5 | 11 044,94800 Kč | 55 224,74 Kč |
| 10 | 10 918,96000 Kč | 109 189,60 Kč |
| 20 | 10 813,97000 Kč | 216 279,40 Kč |
| 30 | 10 708,98000 Kč | 321 269,40 Kč |
| 40 | 10 645,98600 Kč | 425 839,44 Kč |
| 50 | 10 540,99600 Kč | 527 049,80 Kč |
| Unit Price without VAT: | 11 338,92000 Kč |
|---|---|
| Unit Price with VAT: | 13 720,09320 Kč |



