Average Bench Digital (DMM) Multimeter Digit Display Voltage, Current, Frequency Function Features
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM-1010B

DigiKey Part Number
4321-MPM-1010B-ND
Manufacturer
Manufacturer Product Number
MPM-1010B
Description
0.01W-3KW, 15-650Hz, RS232
Customer Reference
Detailed Description
Average Bench Digital (DMM) Multimeter Digit Display Voltage, Current, Frequency Function Features
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
Packaging
Bulk
Part Status
Active
Style
Bench
Type
Digital (DMM)
Display Type
-
Function
Voltage, Current, Frequency
Functions, Extra
-
Features
-
Ranging
-
Response
Average
Ratings
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 107,94000 Kč11 107,94 Kč
211 023,95000 Kč22 047,90 Kč
310 918,96000 Kč32 756,88 Kč
410 813,97000 Kč43 255,88 Kč
510 708,98000 Kč53 544,90 Kč
Unit Price without VAT:11 107,94000 Kč
Unit Price with VAT:13 440,60740 Kč