
MPM-1010 | |
|---|---|
DigiKey Part Number | 4321-MPM-1010-ND |
Manufacturer | |
Manufacturer Product Number | MPM-1010 |
Description | 0.3W-3KW, 15-650Hz Power Meter |
Customer Reference | |
Detailed Description | True RMS Bench Digital Multimeter Digit LED Display Current, Frequency, Power, Voltage Function Features |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bench | |
Type | Digital | |
Display Type | LED | |
Function | Current, Frequency, Power, Voltage | |
Functions, Extra | - | |
Features | - | |
Ranging | - | |
Response | True RMS | |
Ratings | - | |
Includes | - |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 564,47000 Kč | 5 564,47 Kč |
| 2 | 5 438,48000 Kč | 10 876,96 Kč |
| 5 | 5 333,49200 Kč | 26 667,46 Kč |
| 10 | 5 228,50200 Kč | 52 285,02 Kč |
| 30 | 4 997,52400 Kč | 149 925,72 Kč |
| 50 | 4 829,54000 Kč | 241 477,00 Kč |
| Unit Price without VAT: | 5 564,47000 Kč |
|---|---|
| Unit Price with VAT: | 6 733,00870 Kč |





