
MCR-6600A | |
|---|---|
DigiKey Part Number | 4321-MCR-6600A-ND |
Manufacturer | |
Manufacturer Product Number | MCR-6600A |
Description | LCR METER 12HZ-600KHZ |
Customer Reference | |
Detailed Description | Testing Components LCR Meter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | LCR Meter | |
For Use With/Related Products | Testing Components | |
Specifications | 12Hz ~ 600KHz Continuous Frequency, 0.05% Accuracy, RS232, USB HOST, USB DEVICE | |
Weight | 27.5 lbs (12.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 896,20000 Kč | 39 896,20 Kč |
| 2 | 39 791,21000 Kč | 79 582,42 Kč |
| 3 | 39 686,22000 Kč | 119 058,66 Kč |
| 4 | 39 581,23000 Kč | 158 324,92 Kč |
| 5 | 39 476,24000 Kč | 197 381,20 Kč |
| 6 | 39 371,25000 Kč | 236 227,50 Kč |
| Unit Price without VAT: | 39 896,20000 Kč |
|---|---|
| Unit Price with VAT: | 48 274,40200 Kč |


