
MCR-6100A | |
|---|---|
DigiKey Part Number | 4321-MCR-6100A-ND |
Manufacturer | |
Manufacturer Product Number | MCR-6100A |
Description | 12Hz-100kHz 0.05% basic accuracy |
Customer Reference | |
Detailed Description | Testing Components LCR Meter |
Category | Tool Type LCR Meter |
Manufacturer MATRIX TECHNOLOGY INC. | For Use With/Related Products Testing Components |
Series | Specifications 12Hz ~ 100KHz Continuous Frequency, 0.05% Accuracy, RS232, USB HOST, USB DEVICE |
Packaging Bulk | Weight 27.5 lbs (12.5 kg) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 562,47000 Kč | 26 562,47 Kč |
| 2 | 26 520,47500 Kč | 53 040,95 Kč |
| 3 | 26 457,48000 Kč | 79 372,44 Kč |
| 4 | 26 352,49000 Kč | 105 409,96 Kč |
| Unit Price without VAT: | 26 562,47000 Kč |
|---|---|
| Unit Price with VAT: | 32 140,58870 Kč |



