
APS-7105-110V Input | |
|---|---|
DigiKey Part Number | 4321-APS-7105-110VInput-ND |
Manufacturer | |
Manufacturer Product Number | APS-7105-110V Input |
Description | 500VA, 45Hz-250Hz, 110VAC Input |
Customer Reference | |
Detailed Description | 0 ~ 150VAC, 0 ~ 310VAC Output Bench (AC to AC) Power Supply LED 0 ~ 4.2A Output Features Key Lock Function, Memory, Programmable, RS232 Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to AC) | |
Voltage - Supply | 110VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 150VAC, 0 ~ 310VAC | |
Current - Output | 0 ~ 4.2A | |
Display Type | LED | |
Number of Characters | 4 | |
Size / Dimension | 20.276" L x 18.898" W x 5.315" H (515.00mm x 480.00mm x 135.00mm) | |
Features | Key Lock Function, Memory, Programmable, RS232 Port | |
Accuracy - Voltmeter; Ammeter | 0.5% + 5 digits | |
Voltage Regulation - Line | 10mV | |
Voltage Regulation - Load | 1% | |
Current Regulation - Line | 1mA | |
Current Regulation - Load | 1% |
| Bulk: | 44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 877,44000 Kč | 26 877,44 Kč |
| 2 | 26 772,45000 Kč | 53 544,90 Kč |
| 3 | 26 667,46000 Kč | 80 002,38 Kč |
| 4 | 26 562,47000 Kč | 106 249,88 Kč |
| Unit Price without VAT: | 26 877,44000 Kč |
|---|---|
| Unit Price with VAT: | 32 521,70240 Kč |


