
APS-6100 | |
|---|---|
DigiKey Part Number | 4321-APS-6100-ND |
Manufacturer | |
Manufacturer Product Number | APS-6100 |
Description | 3.3A, 1KW, Output AC 0-300V |
Customer Reference | |
Detailed Description | 0 ~ 300VAC Output Bench (AC to AC) Power Supply LCD 3.3A Output 1000W Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to AC) | |
Voltage - Supply | 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 300VAC | |
Current - Output | 3.3A | |
Display Type | LCD | |
Number of Characters | 4 | |
Size / Dimension | 16.000" L x 11.600" W x 12.000" H (406.00mm x 295.00mm x 305.00mm) | |
Features | - | |
Power (Watts) | 1000W | |
Accuracy - Voltmeter; Ammeter | 0.5% + 2 digits | |
Weight | 26 lbs (11.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 974,05000 Kč | 9 974,05 Kč |
| 2 | 9 869,06000 Kč | 19 738,12 Kč |
| 3 | 9 764,07000 Kč | 29 292,21 Kč |
| 4 | 9 659,08000 Kč | 38 636,32 Kč |
| 10 | 9 449,10000 Kč | 94 491,00 Kč |
| 20 | 9 344,11000 Kč | 186 882,20 Kč |
| Unit Price without VAT: | 9 974,05000 Kč |
|---|---|
| Unit Price with VAT: | 12 068,60050 Kč |



