APS-4000C-110V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS-4000C-110V Input

DigiKey Part Number
4321-APS-4000C-110VInput-ND
Manufacturer
Manufacturer Product Number
APS-4000C-110V Input
Description
1200VA 45Hz-250Hz, 110VAC Input
Customer Reference
Detailed Description
0 ~ 150VAC, 0 ~ 300VAC Output Bench (AC to AC) Power Supply LED 0 ~ 10A Output Features Key Lock Function, Memory, Programmable, RS232 Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
Packaging
Bulk
Part Status
Active
Type
Bench (AC to AC)
Voltage - Supply
110VAC
Number of Outputs
1
Voltage - Output
0 ~ 150VAC, 0 ~ 300VAC
Current - Output
0 ~ 10A
Display Type
LED
Number of Characters
4
Size / Dimension
16.929" L x 14.370" W x 5.906" H (430.00mm x 365.00mm x 150.00mm)
Features
Key Lock Function, Memory, Programmable, RS232 Port
Voltage Regulation - Line
10mV
Voltage Regulation - Load
1%
Current Regulation - Line
1mA
Current Regulation - Load
1%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 14 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124 418,00000 Kč24 418,00 Kč
224 312,75000 Kč48 625,50 Kč
324 207,50000 Kč72 622,50 Kč
Unit Price without VAT:24 418,00000 Kč
Unit Price with VAT:29 545,78000 Kč