
LK204-25-WB | |
|---|---|
DigiKey Part Number | 635-1024-ND |
Manufacturer | |
Manufacturer Product Number | LK204-25-WB |
Description | LCD MOD 80DIG 20X4 TRANSMIS BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots TN - Twisted Nematic LED - Blue I2C, RS-232, TTL 98.00mm x 60.00mm x 28.98mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | TN - Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 98.00mm x 60.00mm x 28.98mm | |
Viewing Area | 76.00mm L x 25.20mm W | |
Backlight | LED - Blue | |
Voltage - Supply | 4.75V ~ 5.25V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | I2C, RS-232, TTL | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | White | |
Background Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 472,45000 Kč | 1 472,45 Kč |
| 25 | 1 431,82960 Kč | 35 795,74 Kč |
| 50 | 1 392,24700 Kč | 69 612,35 Kč |
| 100 | 1 215,00600 Kč | 121 500,60 Kč |
| Unit Price without VAT: | 1 472,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 781,66450 Kč |




