
LK162A-4T-TCI | |
|---|---|
DigiKey Part Number | 635-1109-ND |
Manufacturer | |
Manufacturer Product Number | LK162A-4T-TCI |
Description | LCD MOD 32DIG 16X2 TRANSMS R/G/B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive LCD - Monochrome LED - Red/Green/Blue I2C, RS-232, TTL 96.40mm x 23.00mm x 31.14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | - | |
Display Type | LCD - Monochrome | |
Display Mode | Transmissive | |
Character Size | 2.45mm H x 3.95mm W | |
Outline L x W x H | 96.40mm x 23.00mm x 31.14mm | |
Viewing Area | 51.60mm L x 11.90mm W | |
Backlight | LED - Red/Green/Blue | |
Voltage - Supply | 4.75V ~ 5.25V | |
Dot Size | - | |
Interface | I2C, RS-232, TTL | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | Red/Green/Blue | |
Background Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 176,31000 Kč | 1 176,31 Kč |
| 25 | 1 085,38680 Kč | 27 134,67 Kč |
| 50 | 975,77700 Kč | 48 788,85 Kč |
| 100 | 909,00340 Kč | 90 900,34 Kč |
| 200 | 874,82920 Kč | 174 965,84 Kč |
| Unit Price without VAT: | 1 176,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 423,33510 Kč |





