More Power in a Smaller Footprint
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2050KZ3-BK

DigiKey Part Number
2243-2050KZ3-BK-ND
Manufacturer
Manufacturer Product Number
2050KZ3-BK
Description
SDG400 SE ON 14AWG SJT/1.5MM H05
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black Saf-D-Grid® To Cable H05VV-F, SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
H05VV-F, SJT
Manufacturer
Anderson Power Products, Inc.
Wire Gauge
14 AWG, 16 AWG
Series
Shielding
Unshielded
Packaging
Bulk
Length
9.84' (3.00m)
Part Status
Active
Color
Black
Style
Female Sockets (Slots) to Leads
Voltage Rating
300V
1st Connector
Saf-D-Grid®
Current Rating (Amps)
16A
2nd Connector
Cable
Operating Temperature
90°C
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50585,88200 Kč29 294,10 Kč
Unit Price without VAT:585,88200 Kč
Unit Price with VAT:708,91722 Kč