Heat Gun 120V 500°F ~ 1004°F (260°C ~ 540°C) 1300W Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH-1100A

DigiKey Part Number
133-PH-1100A-ND
Manufacturer
Manufacturer Product Number
PH-1100A
Description
PROHEAT A-SERIES QUICKTOUCH HEAT
Customer Reference
Detailed Description
Heat Gun 120V 500°F ~ 1004°F (260°C ~ 540°C) 1300W Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Box
Part Status
Obsolete
Tool Type
Heat Gun
Accessory Type
-
Temperature Range
500°F ~ 1004°F (260°C ~ 540°C)
Voltage
120V
Current
11 A
Power - Rated
1300W
Includes
Heat Gun, Nozzle
For Use With/Related Products
-
Compatible Tools
-
Features
-
Approval Agency Marking
cULus
Approved Countries
-
Nozzle Opening
Circular - 1.31" (33.27mm)
Air Flow
16.0 CFM
Color
Red
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 302,57000 Kč3 302,57 Kč
53 061,17200 Kč15 305,86 Kč
102 962,81800 Kč29 628,18 Kč
252 837,69480 Kč70 942,37 Kč
Manufacturers Standard Package
Unit Price without VAT:3 302,57000 Kč
Unit Price with VAT:3 996,10970 Kč