Lead Free Wire Solder Tube
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35232

DigiKey Part Number
MA35232-ND
Manufacturer
Manufacturer Product Number
35232
Description
SOLDER, COIL, LEAD-FREE (6 PACK)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free Wire Solder Tube
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
-
Packaging
Box
Part Status
Active
Type
Wire Solder
Composition
-
Diameter
-
Melting Point
-
Flux Type
-
Wire Gauge
-
Process
Lead Free
Form
Tube
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1589,20000 Kč589,20 Kč
5507,77400 Kč2 538,87 Kč
10476,25600 Kč4 762,56 Kč
25437,54800 Kč10 938,70 Kč
50410,32200 Kč20 516,10 Kč
100384,73380 Kč38 473,38 Kč
500331,07420 Kč165 537,10 Kč
Manufacturers Standard Package
Unit Price without VAT:589,20000 Kč
Unit Price with VAT:712,93200 Kč