
S200 | |
|---|---|
DigiKey Part Number | S200-ND |
Manufacturer | |
Manufacturer Product Number | S200 |
Description | POCKET SOLDER LEAD-FREE SAC 305 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lead Free Rosin Activated (RA) Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 18 AWG, 19 SWG Tube |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.040" (1.02mm) | |
Melting Point | 423 ~ 424°F (217 ~ 218°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 18 AWG, 19 SWG | |
Process | Lead Free | |
Form | Tube | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 171,06000 Kč | 1 171,06 Kč |
| 5 | 1 009,29000 Kč | 5 046,45 Kč |
| 24 | 872,74667 Kč | 20 945,92 Kč |
| 48 | 818,27021 Kč | 39 276,97 Kč |
| 72 | 787,92667 Kč | 56 730,72 Kč |
| 120 | 751,22442 Kč | 90 146,93 Kč |
| Unit Price without VAT: | 1 171,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 416,98260 Kč |




