



11547 | |
|---|---|
DigiKey Part Number | MA1052-ND |
Manufacturer | |
Manufacturer Product Number | 11547 |
Description | BUTT SPLICE CONN 14-16AWG 100/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 534,04000 Kč | 2 534,04 Kč |
| 10 | 2 154,08000 Kč | 21 540,80 Kč |
| 25 | 2 019,32720 Kč | 50 483,18 Kč |
| 50 | 1 923,06820 Kč | 96 153,41 Kč |
| 100 | 1 877,48370 Kč | 187 748,37 Kč |
| Unit Price without VAT: | 2 534,04000 Kč |
|---|---|
| Unit Price with VAT: | 3 066,18840 Kč |



