Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-20 AWG Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-20 AWG Red
Sealed Solder Connector Installation (Multiseal)
Sealed Solder Connector (Multiseal)

11546

DigiKey Part Number
MA1051-ND
Manufacturer
Manufacturer Product Number
11546
Description
BUTT SPLICE CONN 18-20AWG 100/PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-20 AWG Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
18-20 AWG
Insulation
Fully Insulated Heat Shrink
Features
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 534,04000 Kč2 534,04 Kč
102 154,08000 Kč21 540,80 Kč
252 019,32720 Kč50 483,18 Kč
501 923,06820 Kč96 153,41 Kč
1001 877,48370 Kč187 748,37 Kč
Manufacturers Standard Package
Unit Price without VAT:2 534,04000 Kč
Unit Price with VAT:3 066,18840 Kč