



11542 | |
|---|---|
DigiKey Part Number | MA1047-ND |
Manufacturer | |
Manufacturer Product Number | 11542 |
Description | BUTT SPLICE CONN 10-12AWG 60/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 050,32000 Kč | 1 050,32 Kč |
| 10 | 892,81400 Kč | 8 928,14 Kč |
| 25 | 836,93000 Kč | 20 923,25 Kč |
| 50 | 797,01680 Kč | 39 850,84 Kč |
| 100 | 759,01680 Kč | 75 901,68 Kč |
| 250 | 716,55676 Kč | 179 139,19 Kč |
| Unit Price without VAT: | 1 050,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 270,88720 Kč |



