Terminal Butt Splice, Inline, Individual Openings Connector Crimp 22-24 AWG Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 22-24 AWG Clear
Sealed Solder Connector Installation (Multiseal)
Sealed Solder Connector (Multiseal)

11862

DigiKey Part Number
MA11862-ND
Manufacturer
Manufacturer Product Number
11862
Description
CONN 24-22AWG CLEAR BUTT 50PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 22-24 AWG Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
Master Appliance Co
Termination
Crimp
Series
Wire Gauge
22-24 AWG
Packaging
Bulk
Insulation
Fully Insulated Heat Shrink
Part Status
Active
Color
Clear
Terminal Type
Butt Splice, Inline, Individual Openings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 662,62000 Kč1 662,62 Kč
101 413,29100 Kč14 132,91 Kč
251 324,86480 Kč33 121,62 Kč
501 261,69840 Kč63 084,92 Kč
1001 201,55810 Kč120 155,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 662,62000 Kč
Unit Price with VAT:2 011,77020 Kč