
MS737-10F | |
|---|---|
DigiKey Part Number | 2333-MS737-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS737-10F |
Description | RF SHIELD 1.106"X2.902" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.106" (28.10mm) X 2.902" (73.70mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS737-10F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.114" (2.90mm) | |
Length - Overall | 2.902" (73.70mm) | |
Width - Overall | 1.106" (28.10mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 18 | 32,11500 Kč | 578,07 Kč |
| 36 | 28,45222 Kč | 1 024,28 Kč |
| 90 | 24,50933 Kč | 2 205,84 Kč |
| 234 | 21,26991 Kč | 4 977,16 Kč |
| 450 | 19,46796 Kč | 8 760,58 Kč |
| 954 | 17,73715 Kč | 16 921,24 Kč |
| 2 412 | 16,01193 Kč | 38 620,78 Kč |
| 4 914 | 15,74850 Kč | 77 388,13 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |


