RF Shield Cover 1.130" (28.70mm) X 2.925" (74.30mm) Non-Vented Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS737-10C

DigiKey Part Number
2333-MS737-10C-ND
Manufacturer
Manufacturer Product Number
MS737-10C
Description
RF SHIELD 1.130X2.925" SNAP FIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Cover 1.130" (28.70mm) X 2.925" (74.30mm) Non-Vented Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
MS737-10C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.118" (3.00mm)
Length - Overall
2.925" (74.30mm)
Width - Overall
1.130" (28.70mm)
Ventilation
Non-Vented
Mounting Type
Snap Fit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 388
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
1825,25611 Kč454,61 Kč
3623,64028 Kč851,05 Kč
10821,64935 Kč2 338,13 Kč
25220,48222 Kč5 161,52 Kč
50419,71353 Kč9 935,62 Kč
1 00819,08068 Kč19 233,33 Kč
2 50218,41706 Kč46 079,48 Kč
5 00418,01359 Kč90 140,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč