RF Shield Cover 1.413" (35.90mm) X 2.500" (63.50mm) Non-Vented Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS631-10C

DigiKey Part Number
2333-MS631-10C-ND
Manufacturer
Manufacturer Product Number
MS631-10C
Description
RF SHIELD 1.413X2.500" SNAP FIT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Cover 1.413" (35.90mm) X 2.500" (63.50mm) Non-Vented Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
MS631-10C Models
Product Attributes
Filter Similar Products
Category
Height - Overall
0.098" (2.50mm)
Manufacturer
Masach Tech Ltd.
Length - Overall
2.500" (63.50mm)
Series
Width - Overall
1.413" (35.90mm)
Packaging
Tray
Ventilation
Non-Vented
Part Status
Active
Mounting Type
Snap Fit
Type
Cover
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1822,77111 Kč409,88 Kč
3621,28389 Kč766,22 Kč
10819,45426 Kč2 101,06 Kč
25218,38075 Kč4 631,95 Kč
50417,67373 Kč8 907,56 Kč
1 00817,09191 Kč17 228,65 Kč
2 50216,48167 Kč41 237,14 Kč
5 00416,11068 Kč80 617,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč