
MS570-10S | |
|---|---|
DigiKey Part Number | 2333-MS570-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS570-10S |
Description | RF SHIELD 1.220"X2.244" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.220" (31.00mm) X 2.244" (57.00mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS570-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 2.244" (57.00mm) | |
Width - Overall | 1.220" (31.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,36000 Kč | 51,36 Kč |
| 21 | 28,12667 Kč | 590,66 Kč |
| 42 | 24,90929 Kč | 1 046,19 Kč |
| 84 | 22,21524 Kč | 1 866,08 Kč |
| 231 | 19,04615 Kč | 4 399,66 Kč |
| 441 | 17,40993 Kč | 7 677,78 Kč |
| 945 | 15,79886 Kč | 14 929,92 Kč |
| 2 415 | 14,20165 Kč | 34 296,98 Kč |
| 4 914 | 13,68250 Kč | 67 235,80 Kč |
| Unit Price without VAT: | 51,36000 Kč |
|---|---|
| Unit Price with VAT: | 62,14560 Kč |











