9 Position Two Piece Backshell Connector Blue, Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2130321032

DigiKey Part Number
900-2130321032-ND
Manufacturer
Manufacturer Product Number
2130321032
Description
FCT JUWEL SIZE1 CABLE BLUE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Blue, Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Flat
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
-
Plating
-
Hardware
Assembly Hardware
Features
IP20
Color
Blue, Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1205,42000 Kč205,42 Kč
10174,56300 Kč1 745,63 Kč
42157,73690 Kč6 624,95 Kč
84150,20690 Kč12 617,38 Kč
126145,97206 Kč18 392,48 Kč
252139,00825 Kč35 030,08 Kč
504132,37927 Kč66 719,15 Kč
1 008126,06881 Kč127 077,36 Kč
Manufacturers Standard Package
Unit Price without VAT:205,42000 Kč
Unit Price with VAT:248,55820 Kč