
MS544-20F | |
|---|---|
DigiKey Part Number | 2333-MS544-20F-ND |
Manufacturer | |
Manufacturer Product Number | MS544-20F |
Description | RF SHIELD 0.941"X2.142" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.941" (23.90mm) X 2.142" (54.40mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS544-20F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.531" (13.50mm) | |
Length - Overall | 2.142" (54.40mm) | |
Width - Overall | 0.941" (23.90mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 24 | 26,35250 Kč | 632,46 Kč |
| 48 | 24,77771 Kč | 1 189,33 Kč |
| 120 | 23,10658 Kč | 2 772,79 Kč |
| 264 | 21,97633 Kč | 5 801,75 Kč |
| 504 | 21,21881 Kč | 10 694,28 Kč |
| 1 008 | 20,54617 Kč | 20 710,54 Kč |
| 2 520 | 19,83619 Kč | 49 987,20 Kč |
| 5 016 | 19,41097 Kč | 97 365,43 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |





