
MS544-20CP | |
|---|---|
DigiKey Part Number | 2333-MS544-20CP-ND |
Manufacturer | |
Manufacturer Product Number | MS544-20CP |
Description | RF SHIELD 0.966X2.165" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.966" (24.50mm) X 2.165" (55.00mm) Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS544-20CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 2.165" (55.00mm) | |
Width - Overall | 0.966" (24.50mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 24 | 27,39375 Kč | 657,45 Kč |
| 48 | 24,29208 Kč | 1 166,02 Kč |
| 96 | 21,69354 Kč | 2 082,58 Kč |
| 240 | 18,89471 Kč | 4 534,73 Kč |
| 456 | 17,28974 Kč | 7 884,12 Kč |
| 960 | 15,72969 Kč | 15 100,50 Kč |
| 2 400 | 14,17601 Kč | 34 022,42 Kč |
| 4 920 | 13,64870 Kč | 67 151,60 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |


