RF Shield Cover 1.535" (39.00mm) X 2.035" (51.70mm) Non-Vented Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS511-20C

DigiKey Part Number
2333-MS511-20C-ND
Manufacturer
Manufacturer Product Number
MS511-20C
Description
RF SHIELD 1.535X2.035" SNAP FIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Cover 1.535" (39.00mm) X 2.035" (51.70mm) Non-Vented Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
MS511-20C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.157" (4.00mm)
Length - Overall
2.035" (51.70mm)
Width - Overall
1.535" (39.00mm)
Ventilation
Non-Vented
Mounting Type
Snap Fit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1634,01688 Kč544,27 Kč
3230,13219 Kč964,23 Kč
8025,93513 Kč2 074,81 Kč
24022,04442 Kč5 290,66 Kč
44820,27431 Kč9 082,89 Kč
96018,46293 Kč17 724,41 Kč
2 40016,70470 Kč40 091,28 Kč
4 91216,53592 Kč81 224,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč