
MS453-10S | |
|---|---|
DigiKey Part Number | 2333-MS453-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS453-10S |
Description | RF SHIELD 0.638"X1.783" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.638" (16.20mm) X 1.783" (45.30mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS453-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.783" (45.30mm) | |
Width - Overall | 0.638" (16.20mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,36000 Kč | 51,36 Kč |
| 10 | 32,27000 Kč | 322,70 Kč |
| 48 | 24,35229 Kč | 1 168,91 Kč |
| 96 | 21,74729 Kč | 2 087,74 Kč |
| 240 | 18,94150 Kč | 4 545,96 Kč |
| 480 | 17,21496 Kč | 8 263,18 Kč |
| 960 | 15,76865 Kč | 15 137,90 Kč |
| 2 400 | 14,21112 Kč | 34 106,69 Kč |
| 4 944 | 13,68250 Kč | 67 646,28 Kč |
| Unit Price without VAT: | 51,36000 Kč |
|---|---|
| Unit Price with VAT: | 62,14560 Kč |

