



2118710-2 | |
|---|---|
DigiKey Part Number | A126117-ND |
Manufacturer | |
Manufacturer Product Number | 2118710-2 |
Description | RF SHIELD 1" X 1.5" SMD 1PC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.000" (25.40mm) X 1.500" (38.10mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118710-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.500" (38.10mm) | |
Width - Overall | 1.000" (25.40mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,31000 Kč | 183,10 Kč |
| 25 | 16,55480 Kč | 413,87 Kč |
| 216 | 13,83634 Kč | 2 988,65 Kč |
| 432 | 13,25887 Kč | 5 727,83 Kč |
| 648 | 12,96983 Kč | 8 404,45 Kč |
| 1 080 | 12,64935 Kč | 13 661,30 Kč |
| 2 592 | 12,19658 Kč | 31 613,54 Kč |
| 5 184 | 11,90928 Kč | 61 737,71 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |



