RF Shield Frame 0.638" (16.20mm) X 1.783" (45.30mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS453-10F

DigiKey Part Number
2333-MS453-10F-ND
Manufacturer
Manufacturer Product Number
MS453-10F
Description
RF SHIELD 0.638"X1.783" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.638" (16.20mm) X 1.783" (45.30mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
MS453-10F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.236" (6.00mm)
Length - Overall
1.783" (45.30mm)
Width - Overall
0.638" (16.20mm)
Ventilation
-
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
143,57000 Kč43,57 Kč
1027,09100 Kč270,91 Kč
4820,31333 Kč975,04 Kč
9618,08104 Kč1 735,78 Kč
24015,67350 Kč3 761,64 Kč
48014,19208 Kč6 812,20 Kč
96012,95145 Kč12 433,39 Kč
2 40011,61495 Kč27 875,88 Kč
4 94410,78813 Kč53 336,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,57000 Kč
Unit Price with VAT:52,71970 Kč