
MS156-10F | |
|---|---|
DigiKey Part Number | 2333-MS156-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS156-10F |
Description | RF SHIELD 0.417"X0.614" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.417" (10.60mm) X 0.614" (15.60mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS156-10F Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.614" (15.60mm) |
Series | Width - Overall 0.417" (10.60mm) |
Packaging Tray | Mounting Type Solder |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,01600 Kč | 180,16 Kč |
| 25 | 16,28600 Kč | 407,15 Kč |
| 144 | 13,99576 Kč | 2 015,39 Kč |
| 288 | 13,35705 Kč | 3 846,83 Kč |
| 576 | 12,83212 Kč | 7 391,30 Kč |
| 1 008 | 12,47673 Kč | 12 576,54 Kč |
| 2 592 | 11,99017 Kč | 31 078,52 Kč |
| 5 040 | 11,71738 Kč | 59 055,60 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |


