
MS434-10S | |
|---|---|
DigiKey Part Number | 2333-MS434-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS434-10S |
Description | RF SHIELD 1.118"X1.709" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.118" (28.40mm) X 1.709" (43.40mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS434-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.130" (3.30mm) | |
Length - Overall | 1.709" (43.40mm) | |
Width - Overall | 1.118" (28.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,94000 Kč | 30,94 Kč |
| 10 | 22,60800 Kč | 226,08 Kč |
| 32 | 20,02375 Kč | 640,76 Kč |
| 128 | 17,87273 Kč | 2 287,71 Kč |
| 256 | 17,07352 Kč | 4 370,82 Kč |
| 512 | 16,41488 Kč | 8 404,42 Kč |
| 1 024 | 15,87302 Kč | 16 253,97 Kč |
| 2 528 | 15,30780 Kč | 38 698,12 Kč |
| 5 024 | 14,96461 Kč | 75 182,20 Kč |
| Unit Price without VAT: | 30,94000 Kč |
|---|---|
| Unit Price with VAT: | 37,43740 Kč |











