
MS415-20S | |
|---|---|
DigiKey Part Number | 2333-MS415-20S-ND |
Manufacturer | |
Manufacturer Product Number | MS415-20S |
Description | RF SHIELD 1.043"X1.634" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.043" (26.50mm) X 1.634" (41.50mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS415-20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.374" (9.50mm) | |
Length - Overall | 1.634" (41.50mm) | |
Width - Overall | 1.043" (26.50mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,73000 Kč | 34,73 Kč |
| 10 | 25,38600 Kč | 253,86 Kč |
| 32 | 22,53000 Kč | 720,96 Kč |
| 128 | 20,15047 Kč | 2 579,26 Kč |
| 256 | 19,26570 Kč | 4 932,02 Kč |
| 512 | 18,53715 Kč | 9 491,02 Kč |
| 1 024 | 17,93793 Kč | 18 368,44 Kč |
| 2 528 | 17,31263 Kč | 43 766,33 Kč |
| 5 024 | 16,93310 Kč | 85 071,89 Kč |
| Unit Price without VAT: | 34,73000 Kč |
|---|---|
| Unit Price with VAT: | 42,02330 Kč |











