
MS412-10C | |
|---|---|
DigiKey Part Number | 2333-MS412-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS412-10C |
Description | RF SHIELD 0.559X1.646" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.559" (14.20mm) X 1.646" (41.80mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS412-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.126" (3.20mm) | |
Length - Overall | 1.646" (41.80mm) | |
Width - Overall | 0.559" (14.20mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,15000 Kč | 47,15 Kč |
| 10 | 29,47000 Kč | 294,70 Kč |
| 66 | 21,01485 Kč | 1 386,98 Kč |
| 132 | 18,79667 Kč | 2 481,16 Kč |
| 264 | 16,93807 Kč | 4 471,65 Kč |
| 462 | 15,66039 Kč | 7 235,10 Kč |
| 990 | 14,18898 Kč | 14 047,09 Kč |
| 2 442 | 12,77964 Kč | 31 207,88 Kč |
| 4 950 | 12,10375 Kč | 59 913,56 Kč |
| Unit Price without VAT: | 47,15000 Kč |
|---|---|
| Unit Price with VAT: | 57,05150 Kč |




