
MS400-20S | |
|---|---|
DigiKey Part Number | 2333-MS400-20S-ND |
Manufacturer | |
Manufacturer Product Number | MS400-20S |
Description | 40X11X7.5MM SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.433" (11.00mm) X 1.575" (40.00mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.295" (7.50mm) | |
Length - Overall | 1.575" (40.00mm) | |
Width - Overall | 0.433" (11.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,69000 Kč | 48,69 Kč |
| 10 | 30,52200 Kč | 305,22 Kč |
| 52 | 22,69058 Kč | 1 179,91 Kč |
| 104 | 20,26385 Kč | 2 107,44 Kč |
| 260 | 17,64831 Kč | 4 588,56 Kč |
| 468 | 16,26558 Kč | 7 612,29 Kč |
| 988 | 14,78300 Kč | 14 605,60 Kč |
| 2 444 | 13,32725 Kč | 32 571,80 Kč |
| 4 940 | 12,74367 Kč | 62 953,73 Kč |
| Unit Price without VAT: | 48,69000 Kč |
|---|---|
| Unit Price with VAT: | 58,91490 Kč |


